
* Images are for reference only
B0505LS-1WSY
Extended
- Manufacturer
- Shenzhen Sunyuan Tech
- MFR.Part #
- B0505LS-1WSY
- JLCPCB Part #
- C54854
- Package
- SIP-7
- Description
- 1 1W 20mA 4.5V~5.5V 5V 75% SIP-7 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4878
10+
$3.0125
30+
$2.7306
100+
$2.4455
500+
$2.3134
1000+
$2.2538
2000+
$2.2280
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?