
* Images are for reference only
F0505S-2W
Extended
- Manufacturer
- Shenzhen Sunyuan Tech
- MFR.Part #
- F0505S-2W
- JLCPCB Part #
- C181840
- Package
- SIP-7
- Description
- 1 2W 4.5V~5.5V 400mA 5V 78% SIP-7 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3219
10+
$4.5230
30+
$4.0478
100+
$3.5678
500+
$3.3472
1000+
$3.2473
2000+
$3.2022
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?