
* Images are for reference only
12 110.5
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- 12 110.5
- JLCPCB Part #
- C355706
- Package
- 1206
- Description
- -55℃~+150℃ 0.6mm 1.6mm 3.2mm 32V 4 50A@32VDC 5A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0406
100+
$0.0320
300+
$0.0279
3000+
$0.0247
6000+
$0.0221
9000+
$0.0208
Related Products
Welcome back, may I help you?