



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Shenzhen Jinkaisheng Elec | |
| Package | SMD,10x3.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 961 | |
| Length | 12.6mm | |
| Interrupt Rating | 100A@250VAC、100A@125VAC、100A@125VDC、400A@72VDC、1kA@32VDC、1kA@60VDC | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 32V、60V、72V、125V、250V | |
| Width | 6.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1032 F20A/125V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Shenzhen Jinkaisheng Elec | |
| Package | SMD,10x3.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 961 | |
| Length | 12.6mm | |
| Interrupt Rating | 100A@250VAC、100A@125VAC、100A@125VDC、400A@72VDC、1kA@32VDC、1kA@60VDC | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 32V、60V、72V、125V、250V | |
| Width | 6.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1032 F20A/125V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1032 F20A/125V datasheets or manufacturer documentation.
Datasheet: 1032 F20A/125V Datasheet (PDF)
The 1032 F20A/125V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.