
* Images are for reference only
JK60-065
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- JK60-065
- JLCPCB Part #
- C355335
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 1.3A 310mΩ 40A 500mΩ 5s 60V 650mA 880mW 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 266
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0425
100+
$0.0335
300+
$0.0292
1000+
$0.0258
5000+
$0.0232
10000+
$0.0218
Related Products
Welcome back, may I help you?