
* Images are for reference only
JFC1206-2150FS
Extended
- Manufacturer
- Shenzhen JDT Fuse
- MFR.Part #
- JFC1206-2150FS
- JLCPCB Part #
- C136356
- Package
- 1206
- Description
- -55℃~+125℃ 1.6mm 150A 15A 16.5 3.2mm 32V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43123
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 43020
In-stock Item Pricing
Qty Unit Price
1+
$0.0699
100+
$0.0561
300+
$0.0490
3000+
$0.0439
6000+
$0.0397
9000+
$0.0376
Related Products
Welcome back, may I help you?