
* Images are for reference only
PQ015Y3H3ZZ
Extended
- Manufacturer
- Sharp Microelectronics
- MFR.Part #
- PQ015Y3H3ZZ
- JLCPCB Part #
- C6147849
- Package
- TO-252
- Description
- -20℃~+80℃ 1 1.5V 3.5A 70dB@(120Hz) 7V Fixed Over Current Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7851
200+
$0.3131
500+
$0.3035
1000+
$0.2987
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?