
* Images are for reference only
PQ033Y3H3ZZ
Extended
- Manufacturer
- Sharp Microelectronics
- MFR.Part #
- PQ033Y3H3ZZ
- JLCPCB Part #
- C3748511
- Package
- TO-252
- Description
- -20℃~+80℃@(Ta) 10mA 3.3V 3.5A 500mV@(3.5A) 70dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9087
200+
$0.3516
500+
$0.3404
900+
$0.3340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?