
* Images are for reference only
PESDZC2FD5VB
Extended
- Manufacturer
- Shanghai Prisemi Elec
- MFR.Part #
- PESDZC2FD5VB
- JLCPCB Part #
- C6807705
- Package
- DFN1006-2
- Description
- 10V 15pF 1uA 5V 8.4V 80W@8/20us 8A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1828
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0052
50+
$0.0051
150+
$0.0050
500+
$0.0049
Related Products
Welcome back, may I help you?