
* Images are for reference only
SWW0CD10A
Extended
- Manufacturer
- Seoul Semiconductor Inc.
- MFR.Part #
- SWW0CD10A
- JLCPCB Part #
- C5173059
- Package
- SMD,2.9x1.9mm
- Description
- -40℃~+125℃ 120° 1A 7V Discrete Diode White SMD,2.9x1.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.3455
10+
$1.3182
30+
$1.2989
100+
$1.2218
Related Products
Welcome back, may I help you?