
SAW8P42A-S0S5-EA
- Manufacturer
- MFR.Part #
- SAW8P42A-S0S5-EA
- JLCPCB Part #
- C17384337
- Package
- SMD,6x4mm
- Description
- 115° 13V 20mA 4000K White SMD,6x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD,6x4mm | |
| Operating Temperature | -30℃~+85℃ | |
| Color Temperature | 4000K | |
| Viewing Angle | 115° | |
| Forward Current | 20mA | |
| Luminous Intensity | 8.5cd~10.5cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 13V |

* Images are for reference only
SAW8P42A-S0S5-EA
Extended- Manufacturer
- MFR.Part #
- SAW8P42A-S0S5-EA
- JLCPCB Part #
- C17384337
- Package
- SMD,6x4mm
- Description
- 115° 13V 20mA 4000K White SMD,6x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SAW8P42A-S0S5-EA
Extended- Manufacturer
- MFR.Part #
- SAW8P42A-S0S5-EA
- JLCPCB Part #
- C17384337
- Package
- SMD,6x4mm
- Description
- 115° 13V 20mA 4000K White SMD,6x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAW8P42A-S0S5-EA Specifications
SAW8P42A-S0S5-EA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD,6x4mm | |
| Operating Temperature | -30℃~+85℃ | |
| Color Temperature | 4000K | |
| Viewing Angle | 115° | |
| Forward Current | 20mA | |
| Luminous Intensity | 8.5cd~10.5cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 13V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAW8P42A-S0S5-EA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAW8P42A-S0S5-EA Schematic Symbol & PCB Footprint
The SAW8P42A-S0S5-EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.