
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD5030-2P | |
| Color Temperature | 3450K | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 22V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAW8KG0B-W5Z4-FA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD5030-2P | |
| Color Temperature | 3450K | |
| Viewing Angle | 115° | |
| Illumination Color | White | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 22V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAW8KG0B-W5Z4-FA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SAW8KG0B-W5Z4-FA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.