This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S1-24-BDM

Extended
Manufacturer
Sensata Tech
MFR.Part #
S1-24-BDM
JLCPCB Part #
C6288811
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Closed: 1B (SPST-NC) 1kV@DC 24V 500mA Plugin Reed Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.6034
200+ $10.2167
500+ $9.8753
1000+ $9.7071
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons