
P1K-5B-2X16PA
- Manufacturer
- MFR.Part #
- P1K-5B-2X16PA
- JLCPCB Part #
- C5705634
- Package
- DIP-8
- Description
- -1.25Kpa~1.25Kpa -20℃~+85℃ 4.75V~5.25V DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sensata Tech | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Pressure range | -1.25Kpa~1.25Kpa |

* Images are for reference only
P1K-5B-2X16PA
Extended- Manufacturer
- MFR.Part #
- P1K-5B-2X16PA
- JLCPCB Part #
- C5705634
- Package
- DIP-8
- Description
- -1.25Kpa~1.25Kpa -20℃~+85℃ 4.75V~5.25V DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P1K-5B-2X16PA
Extended- Manufacturer
- MFR.Part #
- P1K-5B-2X16PA
- JLCPCB Part #
- C5705634
- Package
- DIP-8
- Description
- -1.25Kpa~1.25Kpa -20℃~+85℃ 4.75V~5.25V DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P1K-5B-2X16PA Specifications
P1K-5B-2X16PA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sensata Tech | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Pressure range | -1.25Kpa~1.25Kpa |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1K-5B-2X16PA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P1K-5B-2X16PA Schematic Symbol & PCB Footprint
The P1K-5B-2X16PA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.