* Images are for reference only
DBT72405FU
- Manufacturer
- Sensata Tech
- MFR.Part #
- DBT72405FU
- JLCPCB Part #
- C5624270
- Package
- Plugin
- Description
- Normally closed:1B(SPST-Normally closed) 24V 2A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DBT72405FU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DBT72405FU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DBT72405FU symbol, PCB footprint from the free EasyEDA PCB design tool.
DBT72405FU datasheets or manufacturer documentation.
Datasheet: DBT72405FU Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing