* Images are for reference only
DBR72475TU
- Manufacturer
- Sensata Tech
- MFR.Part #
- DBR72475TU
- JLCPCB Part #
- C5624243
- Package
- Plugin
- Description
- Normally closed:1B(SPST-Normally closed) 24V 3A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DBR72475TU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DBR72475TU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DBR72475TU symbol, PCB footprint from the free EasyEDA PCB design tool.
DBR72475TU datasheets or manufacturer documentation.
Datasheet: DBR72475TU Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing