* Images are for reference only
DBR72410F
- Manufacturer
- Sensata Tech
- MFR.Part #
- DBR72410F
- JLCPCB Part #
- C5624240
- Package
- Plugin
- Description
- Normally closed:1B(SPST-Normally closed) 24V 3A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DBR72410F technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DBR72410F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DBR72410F symbol, PCB footprint from the free EasyEDA PCB design tool.
DBR72410F datasheets or manufacturer documentation.
Datasheet: DBR72410F Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing