* Images are for reference only
DAT72415T
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAT72415T
- JLCPCB Part #
- C6224348
- Package
- Plugin
- Description
- One Normally Open: 1A (SPST-NO) 24V 2A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DAT72415T technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DAT72415T for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DAT72415T symbol, PCB footprint from the free EasyEDA PCB design tool.
DAT72415T datasheets or manufacturer documentation.
Datasheet: DAT72415T Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing