* Images are for reference only
DAT71275PU
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAT71275PU
- JLCPCB Part #
- C6931791
- Package
- -
- Description
- Normal Open:1A(SPST-Normal Open) 12V 2A - Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DAT71275PU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DAT71275PU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DAT71275PU symbol, PCB footprint from the free EasyEDA PCB design tool.
DAT71275PU datasheets or manufacturer documentation.
Datasheet: DAT71275PU Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing