* Images are for reference only
DAT70515
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAT70515
- JLCPCB Part #
- C5666976
- Package
- Plugin
- Description
- One Normally Open: 1A (SPST-NO) 5V 2A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DAT70515 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DAT70515 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DAT70515 symbol, PCB footprint from the free EasyEDA PCB design tool.
DAT70515 datasheets or manufacturer documentation.
Datasheet: DAT70515 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing