
3572-1220-053
- Manufacturer
- MFR.Part #
- 3572-1220-053
- JLCPCB Part #
- C6414063
- Package
- Plugin
- Description
- -20℃~+85℃ 150V@DC 500mA 500us 500us 5V Two sets normally open: 2A (DPST - normally open) Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Operate Time | 500us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Release Time | 500us | |
| Switching Voltage(Max) | 150V@DC | |
| Contact Form | Two sets normally open: 2A (DPST - normally open) |

* Images are for reference only
3572-1220-053
Extended- Manufacturer
- MFR.Part #
- 3572-1220-053
- JLCPCB Part #
- C6414063
- Package
- Plugin
- Description
- -20℃~+85℃ 150V@DC 500mA 500us 500us 5V Two sets normally open: 2A (DPST - normally open) Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3572-1220-053
Extended- Manufacturer
- MFR.Part #
- 3572-1220-053
- JLCPCB Part #
- C6414063
- Package
- Plugin
- Description
- -20℃~+85℃ 150V@DC 500mA 500us 500us 5V Two sets normally open: 2A (DPST - normally open) Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3572-1220-053 Specifications
3572-1220-053 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Operate Time | 500us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Release Time | 500us | |
| Switching Voltage(Max) | 150V@DC | |
| Contact Form | Two sets normally open: 2A (DPST - normally open) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3572-1220-053. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3572-1220-053 Documents
3572-1220-053 datasheets or manufacturer documentation.
Datasheet: 3572-1220-053 Datasheet (PDF)
3572-1220-053 Schematic Symbol & PCB Footprint
The 3572-1220-053 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.