* Images are for reference only
DAR71210T
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAR71210T
- JLCPCB Part #
- C6533247
- Package
- Plugin
- Description
- One Normally Open: 1A (SPST-NO) 12V 3A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DAR71210T technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DAR71210T for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DAR71210T symbol, PCB footprint from the free EasyEDA PCB design tool.
DAR71210T datasheets or manufacturer documentation.
Datasheet: DAR71210T Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing