* Images are for reference only
84140210
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84140210
- JLCPCB Part #
- C5550924
- Package
- -
- Description
- 24V~280V 17V~32V 40A 1 Form A (SPST-NO) - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84140210 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84140210 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
84140210 symbol, PCB footprint from the free EasyEDA PCB design tool.
84140210 datasheets or manufacturer documentation.
Datasheet: 84140210 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing