* Images are for reference only
RGS1A60D75KKE
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RGS1A60D75KKE
- JLCPCB Part #
- C7339633
- Package
- -
- Description
- 42V~660V 4V~32V 1 Form A (SPST-NO) 75A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RGS1A60D75KKE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RGS1A60D75KKE technical specifications, attributes, and parameters.
RGS1A60D75KKE symbol, PCB footprint from the free EasyEDA PCB design tool.
RGS1A60D75KKE datasheets or manufacturer documentation.
Datasheet: RGS1A60D75KKE Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
UA18CSD03AKM1TI
Carlo Gavazzi Computing Solutions
$249.018
-
UA18CAD22PPTI
Carlo Gavazzi Computing Solutions
$348.0405
-
ICS30L50F15NOB2E1
Carlo Gavazzi Computing Solutions
$104.367
-
A82-20100
Carlo Gavazzi Computing Solutions
$1186.8015
-
ICB18L50N08NOM1
Carlo Gavazzi Computing Solutions
$59.547
-
RCI003A240V
Carlo Gavazzi Computing Solutions
$24.6405