* Images are for reference only
84137000
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84137000
- JLCPCB Part #
- C5550912
- Package
- -
- Description
- 24V~280V 3V~32V 1 Form A (SPST-NO) 10A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84137000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84137000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
84137000 symbol, PCB footprint from the free EasyEDA PCB design tool.
84137000 datasheets or manufacturer documentation.
Datasheet: 84137000 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing