* Images are for reference only
84140811
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84140811
- JLCPCB Part #
- C2617601
- Package
- -
- Description
- 24V~280V 17V~32V 1 Form A (SPST-NO) 25A - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84140811 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84140811 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
84140811 symbol, PCB footprint from the free EasyEDA PCB design tool.
84140811 datasheets or manufacturer documentation.
Datasheet: 84140811 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing