* Images are for reference only
421SL10K
- Manufacturer
- Sensata Tech
- MFR.Part #
- 421SL10K
- JLCPCB Part #
- C17385204
- Package
- -
- Description
- 0mm~69.85mm - Position Sensors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
421SL10K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 421SL10K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
421SL10K symbol, PCB footprint from the free EasyEDA PCB design tool.
421SL10K datasheets or manufacturer documentation.
Datasheet: 421SL10K Datasheet (PDF)
Minimum: 1
Full Reel: 15
Total: $0
Available Order Qty: 0
In-stock Item Pricing