
4115302470
- Manufacturer
- MFR.Part #
- 4115302470
- JLCPCB Part #
- C1576265
- Package
- -
- Description
- 0°~94° - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | -- | |
| Package | - | |
| Rotation Angle | 0°~94° |

* Images are for reference only
4115302470
Extended- Manufacturer
- MFR.Part #
- 4115302470
- JLCPCB Part #
- C1576265
- Package
- -
- Description
- 0°~94° - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4115302470
Extended- Manufacturer
- MFR.Part #
- 4115302470
- JLCPCB Part #
- C1576265
- Package
- -
- Description
- 0°~94° - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4115302470 Specifications
4115302470 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | -- | |
| Package | - | |
| Rotation Angle | 0°~94° |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4115302470. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4115302470 Documents
4115302470 datasheets or manufacturer documentation.
4115302470 Schematic Symbol & PCB Footprint
The 4115302470 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.