
* Images are for reference only
SES3V3D0603SY-2B
Extended
- Manufacturer
- Semitel
- MFR.Part #
- SES3V3D0603SY-2B
- JLCPCB Part #
- C2758312
- Package
- DFN0603
- Description
- -55℃~+125℃ 1 12pF 200nA 3.3V 3.4V 6A 70W@8/20us 8V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 518
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
200+
$0.0173
600+
$0.0145
2000+
$0.0128
15000+
$0.0111
30000+
$0.0103
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?