
* Images are for reference only
ESDPSA0402V07
Extended
- Manufacturer
- Semitel
- MFR.Part #
- ESDPSA0402V07
- JLCPCB Part #
- C2900821
- Package
- 0402
- Description
- -55℃~+125℃ 0.05pF 1 10nA 35V 7V Bidirectional ESD 0402 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 485
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0236
200+
$0.0185
600+
$0.0157
2000+
$0.0140
10000+
$0.0125
20000+
$0.0117
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?