
* Images are for reference only
ESDPSA0402V12
Extended
- Manufacturer
- Semitel
- MFR.Part #
- ESDPSA0402V12
- JLCPCB Part #
- C2900822
- Package
- 0402
- Description
- -40℃~+90℃ 0.05pF 1 10nA 12V 35V Bidirectional ESD 0402 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
200+
$0.0202
600+
$0.0172
2000+
$0.0154
10000+
$0.0139
20000+
$0.0130
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?