
* Images are for reference only
GP3D010A170B
Extended
- Manufacturer
- SemiQ
- MFR.Part #
- GP3D010A170B
- JLCPCB Part #
- C5719273
- Package
- TO-247-2
- Description
- -55℃~+175℃ 1.65V@10A 1.7kV 130A 39A 40uA@1700V TO-247-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8006
210+
$2.7141
510+
$2.6239
990+
$2.5788
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?