This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GP2T080A120U

Extended
Manufacturer
SemiQ
MFR.Part #
GP2T080A120U
JLCPCB Part #
C6626988
Package
TO-247-3
Description
-55℃~+175℃ 1 N-channel 1.2kV 1.377nF@1000V 100mΩ@20V 188W 2.8V 35A 4pF@1000V 58nC@20V TO-247-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3096
210+ $3.3161
510+ $3.2049
990+ $3.1502

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons