
* Images are for reference only
FA-20H 16.0000MF10Z-AJ3
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-20H 16.0000MF10Z-AJ3
- JLCPCB Part #
- C6245882
- Package
- SMD2520-4P
- Description
- -20℃~+75℃ 16MHz 80Ω 8pF ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3954
250+
$0.1578
500+
$0.1525
1000+
$0.1499
Related Products
Welcome back, may I help you?