
* Images are for reference only
SXT22411AA16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA16-20.000M
- JLCPCB Part #
- C6314525
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 20MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8703
200+
$0.3478
500+
$0.3366
1000+
$0.3302
Related Products

SXT22418AA16-20.000M
Suntsu Electronics, Inc.
$0.8687

SXT22411DA16-20.000M
Suntsu Electronics, Inc.
$1.0706

SXT22416AA16-20.000M
Suntsu Electronics, Inc.
$0.8671

SXT22418CC07-14.7456M
Suntsu Electronics, Inc.
$0.7837

SXT2248EE38-20.000M
Suntsu Electronics, Inc.
$1.3671

SXT22412CC38-13.000M
Suntsu Electronics, Inc.
$1.0321
Welcome back, may I help you?