
S1D13C00B00C10B
- Manufacturer
- MFR.Part #
- S1D13C00B00C10B
- JLCPCB Part #
- C7354762
- Package
- WCSP-64(3.4x3.4)
- Description
- -40℃~+85℃ 1.8V~5.5V Controller I2C、SPI WCSP-64(3.4x3.4) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Seiko Epson | |
| Package | WCSP-64(3.4x3.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Controller | |
| Voltage - Supply | 1.8V~5.5V | |
| Control Interface | I2C、SPI |

* Images are for reference only
S1D13C00B00C10B
Extended- Manufacturer
- MFR.Part #
- S1D13C00B00C10B
- JLCPCB Part #
- C7354762
- Package
- WCSP-64(3.4x3.4)
- Description
- -40℃~+85℃ 1.8V~5.5V Controller I2C、SPI WCSP-64(3.4x3.4) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S1D13C00B00C10B
Extended- Manufacturer
- MFR.Part #
- S1D13C00B00C10B
- JLCPCB Part #
- C7354762
- Package
- WCSP-64(3.4x3.4)
- Description
- -40℃~+85℃ 1.8V~5.5V Controller I2C、SPI WCSP-64(3.4x3.4) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S1D13C00B00C10B Specifications
S1D13C00B00C10B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Seiko Epson | |
| Package | WCSP-64(3.4x3.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Controller | |
| Voltage - Supply | 1.8V~5.5V | |
| Control Interface | I2C、SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1D13C00B00C10B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S1D13C00B00C10B Documents
S1D13C00B00C10B datasheets or manufacturer documentation.
Datasheet: S1D13C00B00C10B Datasheet (PDF)
S1D13C00B00C10B Schematic Symbol & PCB Footprint
The S1D13C00B00C10B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.