
* Images are for reference only
SE8733X2-HF
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE8733X2-HF
- JLCPCB Part #
- C969998
- Package
- SOT-23
- Description
- -40℃~+105℃ 1 200mA 3.3V 4.5uA 40V 60dB@(100Hz) Fixed Positive Under Voltage Lockout、Soft Start、Short Circuit Protection SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 243
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 238
In-stock Item Pricing
Qty Unit Price
1+
$0.1440
50+
$0.1145
150+
$0.0998
500+
$0.0889
3000+
$0.0736
6000+
$0.0692
Related Products
Welcome back, may I help you?