
* Images are for reference only
SE8801EBK
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE8801EBK
- JLCPCB Part #
- C240858
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Tj) 1 25V 50mA 55dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1889
50+
$0.1514
150+
$0.1354
1000+
$0.1080
2000+
$0.0991
5000+
$0.0938
Related Products
Welcome back, may I help you?