
* Images are for reference only
SE8750K1B-HF
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE8750K1B-HF
- JLCPCB Part #
- C2838446
- Package
- SOT-89-3
- Description
- -40℃~+105℃@(Ta) 1 100mA 4.2uA 40V 5V 60dB@(100Hz) Fixed Positive Under Voltage Lockout、Soft Start SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1816
50+
$0.1426
150+
$0.1259
1000+
$0.1050
2000+
$0.0957
5000+
$0.0902
Welcome back, may I help you?