
* Images are for reference only
MCP1702T-5002E/MB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1702T-5002E/MB
- JLCPCB Part #
- C18299
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Tj) 1 13.2V 250mA 2uA 330mV@(250mA) 44dB@(100Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 127
In-stock Item Pricing
Qty Unit Price
1+
$0.5860
10+
$0.4801
30+
$0.4351
100+
$0.3789
500+
$0.3548
1000+
$0.3388
Related Products
Welcome back, may I help you?