
* Images are for reference only
TDC-GP30YA-F01 1K
Extended
- Manufacturer
- Sciosense
- MFR.Part #
- TDC-GP30YA-F01 1K
- JLCPCB Part #
- C17399020
- Package
- QFN-40(6x6)
- Description
- -40℃~+85℃ SPI、UART QFN-40(6x6) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4949
10+
$8.2153
30+
$7.4351
100+
$6.7816
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?