* Images are for reference only
8501CO7V20
- Manufacturer
- Schneider
- MFR.Part #
- 8501CO7V20
- JLCPCB Part #
- C5922489
- Package
- -
- Description
- 600V@AC 120V 30A Two groups normally open: 2A (double pole single throw - normally open) - Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
8501CO7V20 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 8501CO7V20 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
8501CO7V20 symbol, PCB footprint from the free EasyEDA PCB design tool.
8501CO7V20 datasheets or manufacturer documentation.
Datasheet: 8501CO7V20 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing