This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G2R-1-S DC48(S)

Extended
Manufacturer
Omron Electronics
MFR.Part #
G2R-1-S DC48(S)
JLCPCB Part #
C2750366
Package
-
Description
-40℃~+70℃ 10A 10ms 125V@DC、440V@AC 15ms 48V One set changeover: 1C (SPDT - changeover) - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5402
200+ $1.3695
500+ $1.3214
1000+ $1.2989
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons