
* Images are for reference only
SI-8033SD-TL
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- SI-8033SD-TL
- JLCPCB Part #
- C6222821
- Package
- TO-263-5
- Description
- -30℃~+125℃@(TJ) 1 3.3V 3A 5.5V~28V 60kHz Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2390
200+
$2.4895
500+
$2.4057
1000+
$2.3654
Related Products
Welcome back, may I help you?