
* Images are for reference only
STR-A6132
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- STR-A6132
- JLCPCB Part #
- C17305740
- Package
- DIP-8
- Description
- -20℃~+125℃@(TA) 10V~35V 500V Flyback Isolation DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7736
200+
$1.5059
500+
$1.4560
1000+
$1.4302
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?