
* Images are for reference only
STR-A6151
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- STR-A6151
- JLCPCB Part #
- C3094709
- Package
- DIP-8
- Description
- -20℃~+125℃@(Ta) 10V~35V 15W 650V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4745
200+
$0.1837
500+
$0.1773
1000+
$0.1740
Related Products
Welcome back, may I help you?