
* Images are for reference only
STR6A168HVD
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- STR6A168HVD
- JLCPCB Part #
- C17491131
- Package
- DIP-8
- Description
- -40℃~+125℃ 10.5V~27V 700V 75% 90kHz~110kHz Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP) Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3219
200+
$0.9266
500+
$0.8959
1000+
$0.8814
Related Products
Welcome back, may I help you?