This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FMCA-22065

Extended
Manufacturer
Sanken Elec
MFR.Part #
FMCA-22065
JLCPCB Part #
C5742586
Package
TO-220F-2L
Description
-40℃~+175℃ 1.75V@20A 200uA@600V 20A 40A 600V TO-220F-2L SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2575
200+ $2.8956
500+ $2.7988
1000+ $2.7520

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons