This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FML-23S

Extended
Manufacturer
Sanken Elec
MFR.Part #
FML-23S
JLCPCB Part #
C22122794
Package
-
Description
-40℃~+150℃ 1 Pair Common Cathode 1.3V@5A 100uA@300V 10A 300V 75A - Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9900
200+ $0.7950
500+ $0.7677
1000+ $0.7549

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons