
* Images are for reference only
SI-8001FDL-TL
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- SI-8001FDL-TL
- JLCPCB Part #
- C19535616
- Package
- TO-263-5
- Description
- -30℃~+100℃@(TA) 1 3.5A 300kHz Buck Buck TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2046
200+
$0.4819
500+
$0.4658
800+
$0.4578
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?